Part Details for MM3143BN by Mitsumi Electric Co Ltd
Overview of MM3143BN by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM3143BN
MM3143BN CAD Models
MM3143BN Part Data Attributes
|
MM3143BN
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM3143BN
Mitsumi Electric Co Ltd
Fixed Positive Standard Regulator, 3.1VCMOS, PDSO5, SOT-25, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Part Package Code | SOT | |
Package Description | SOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.162 V | |
Output Voltage1-Min | 3.038 V | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MM3143BN
This table gives cross-reference parts and alternative options found for MM3143BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3143BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3143CN | Fixed Positive Standard Regulator, 3.2VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | MM3143BN vs MM3143CN |
MM3143EN | Fixed Positive Standard Regulator, 3.4VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | MM3143BN vs MM3143EN |
ADP7158ACPZ-3.3-R7 | 2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | Analog Devices Inc | MM3143BN vs ADP7158ACPZ-3.3-R7 |
XC6504A3119R-G | Fixed Positive Standard Regulator, 3.1VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | MM3143BN vs XC6504A3119R-G |
XC6504A3519R-G | Fixed Positive Standard Regulator, 3.5VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | MM3143BN vs XC6504A3519R-G |
XC6504A3319R-G | Fixed Positive Standard Regulator, 3.3VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | MM3143BN vs XC6504A3319R-G |
MM3143BR | Fixed Positive Standard Regulator, 3.1VCMOS, PDSO6, PLP-6 | Mitsumi Electric Co Ltd | MM3143BN vs MM3143BR |
MM3143FN | Fixed Positive Standard Regulator, 3.5VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | MM3143BN vs MM3143FN |
MM3143GN | Fixed Positive Standard Regulator, 3.6VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | MM3143BN vs MM3143GN |
ADM7154ARDZ-3.3-R7 | 600 mA, Ultralow Noise, High PSRR, RF Linear Regulator | Analog Devices Inc | MM3143BN vs ADM7154ARDZ-3.3-R7 |