MM3143FR vs XC6504A3519R-G feature comparison

MM3143FR Mitsumi Electric Co Ltd

Buy Now Datasheet

XC6504A3519R-G Torex Semiconductor LTD

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MITSUMI ELECTRIC CO LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOIC
Package Description HVSON, HVSON,
Pin Count 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4 V 4 V
JESD-30 Code R-PDSO-N6 S-PDSO-N4
Length 2 mm 1 mm
Number of Functions 1 1
Number of Terminals 6 4
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.57 V 3.535 V
Output Voltage1-Min 3.43 V 3.465 V
Output Voltage1-Nom 3.5 V 3.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 1%
Width 1.8 mm 1 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 12 Weeks
Adjustability FIXED
Dropout Voltage1-Max 0.59 V
Dropout Voltage1-Nom 0.43 V
Input Voltage Absolute-Max 6 V
Line Regulation-Max 0.0133%
Load Regulation-Max 0.05%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Silver/Gold (Ni/Ag/Au)
Time@Peak Reflow Temperature-Max (s) 10

Compare MM3143FR with alternatives

Compare XC6504A3519R-G with alternatives