MLL5260BE3 vs PMLL5260BTRL13 feature comparison

MLL5260BE3 Microsemi Corporation

Buy Now Datasheet

PMLL5260BTRL13 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP PHILIPS COMPONENTS
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 93 Ω
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3
Knee Impedance-Max 900 Ω 900 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 43 V 43 V
Reverse Current-Max 0.1 µA 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Temp Coeff-Max 40.85 mV/°C 40.85 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 3 mA 3 mA
Base Number Matches 1 2

Compare MLL5260BE3 with alternatives

Compare PMLL5260BTRL13 with alternatives