Part Details for PMLL5260BTRL13 by YAGEO Corporation
Overview of PMLL5260BTRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMLL5260BTRL13
PMLL5260BTRL13 CAD Models
PMLL5260BTRL13 Part Data Attributes
|
PMLL5260BTRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PMLL5260BTRL13
YAGEO Corporation
Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 900 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 40.85 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for PMLL5260BTRL13
This table gives cross-reference parts and alternative options found for PMLL5260BTRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL5260BTRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL5260BA | Zener Diode, 43V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, | Microsemi Corporation | PMLL5260BTRL13 vs LL5260BA |
PMLL5260B | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | PMLL5260BTRL13 vs PMLL5260B |
CDLL5260BE3 | Zener Diode, 43V V(Z), 5%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | PMLL5260BTRL13 vs CDLL5260BE3 |
PMLL5260B115 | DIODE 43 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | PMLL5260BTRL13 vs PMLL5260B115 |
PMLL5260BTRL | DIODE 43 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | PMLL5260BTRL13 vs PMLL5260BTRL |
MLL5260B-TR | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA | Microsemi Corporation | PMLL5260BTRL13 vs MLL5260B-TR |
LL5260B | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | PMLL5260BTRL13 vs LL5260B |
PMLL5260B135 | DIODE 43 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | PMLL5260BTRL13 vs PMLL5260B135 |
CDLL5260B | Zener Diode, 43V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | PMLL5260BTRL13 vs CDLL5260B |
LL5260B | Zener Diode, 43V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | PMLL5260BTRL13 vs LL5260B |