MLL5260BE3 vs CDLL5260B feature comparison

MLL5260BE3 Microsemi Corporation

Buy Now Datasheet

CDLL5260B Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-LELF-R2 HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 93 Ω
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3 e0
Knee Impedance-Max 900 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 43 V 43 V
Reverse Current-Max 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Temp Coeff-Max 40.85 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 3 mA 3 mA
Base Number Matches 1 3
Pbfree Code No
Part Package Code DO-213AA
Pin Count 2
Additional Feature METALLURGICALLY BONDED

Compare MLL5260BE3 with alternatives

Compare CDLL5260B with alternatives