MLL3035B-1E3
vs
JAN1N3035BUR-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
DEFENSE LOGISTICS AGENCY
Package Description
O-XELF-R2
DO-213AB, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AB
DO-213AB
JESD-30 Code
O-XELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Voltage-Nom
43 V
43 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
6 mA
6 mA
Base Number Matches
1
8
Additional Feature
METALLURGICALLY BONDED
Qualification Status
Qualified
Reference Standard
MIL-19500/115K
Compare MLL3035B-1E3 with alternatives
Compare JAN1N3035BUR-1 with alternatives