JAN1N3035BUR-1 vs JANTX1N3035D-1 feature comparison

JAN1N3035BUR-1 Compensated Devices Inc

Buy Now Datasheet

JANTX1N3035D-1 VPT Components

Buy Now Datasheet
Transferred Active
COMPENSATED DEVICES INC VPT COMPONENTS
DO-213AB, 2 PIN DO-41, 2 PIN
unknown unknown
METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-213AB DO-204AL
O-LELF-R2 O-LALF-W2
1500 Ω
1 1
2 2
175 °C
-65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
Not Qualified Qualified
MIL-19500/115K MIL-19500
43 V 43 V
0.5 µA
YES NO
ZENER ZENER
WRAP AROUND WIRE
END AXIAL
5% 1%
6 mA 6 mA
8 5
EAR99
8541.10.00.50
2019-09-27