JAN1N3035BUR-1 vs JANTX1N3035BUR-1 feature comparison

JAN1N3035BUR-1 Compensated Devices Inc

Buy Now Datasheet

JANTX1N3035BUR-1 MACOM

Buy Now Datasheet
Transferred Transferred
COMPENSATED DEVICES INC M/A-COM TECHNOLOGY SOLUTIONS INC
DO-213AB, 2 PIN
unknown compliant
METALLURGICALLY BONDED METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-213AB DO-213AB
O-LELF-R2 O-LELF-R2
1500 Ω
1 1
2 2
175 °C
-65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
Not Qualified Qualified
MIL-19500/115K
43 V 43 V
0.5 µA
YES YES
ZENER ZENER
WRAP AROUND WRAP AROUND
END END
5% 5%
6 mA 6 mA
8 8
EAR99
8541.10.00.50