ML78L15A-FBL1
vs
LM78L15CS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MICRO ELECTRONICS LTD
PROMAX-JOHNTON CORP
Package Description
TO-92,
SOP,
Reach Compliance Code
unknown
unknown
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
17.5 V
JESD-30 Code
O-PBCY-W3
R-PDSO-G8
Number of Functions
1
1
Number of Terminals
3
8
Output Current1-Max
0.1 A
Output Voltage1-Max
15.75 V
15.45 V
Output Voltage1-Min
14.25 V
14.55 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
SOP
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
5%
3%
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
4.9 mm
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Seated Height-Max
1.75 mm
Terminal Pitch
1.27 mm
Width
3.9 mm
Compare ML78L15A-FBL1 with alternatives
Compare LM78L15CS with alternatives