Part Details for ML78L15A-FBL1 by Micro Electronics Ltd
Overview of ML78L15A-FBL1 by Micro Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ML78L15A-FBL1
ML78L15A-FBL1 CAD Models
ML78L15A-FBL1 Part Data Attributes
|
ML78L15A-FBL1
Micro Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
ML78L15A-FBL1
Micro Electronics Ltd
Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | TO-92, | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for ML78L15A-FBL1
This table gives cross-reference parts and alternative options found for ML78L15A-FBL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML78L15A-FBL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78MHV15CDB | 15V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Philips Semiconductors | ML78L15A-FBL1 vs UA78MHV15CDB |
LM140ASG-15 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | ML78L15A-FBL1 vs LM140ASG-15 |
IP140SMD05-15 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | ML78L15A-FBL1 vs IP140SMD05-15 |
LM140KG-15MW8 | 15V FIXED POSITIVE REGULATOR, UUC3 | Texas Instruments | ML78L15A-FBL1 vs LM140KG-15MW8 |
UA78L15CS | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | Signetics | ML78L15A-FBL1 vs UA78L15CS |
UA78M15CU | IC VREG 15 V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | ML78L15A-FBL1 vs UA78M15CU |
KIA7815BPI | Fixed Positive Standard Regulator, 15VBIPolar, TO-220, 3 PIN | KEC | ML78L15A-FBL1 vs KIA7815BPI |
LM78L15CS | Fixed Positive Standard Regulator, 15VBIPolar, PDSO8, SOP-8 | Promax-Johnton Electronic Corporation | ML78L15A-FBL1 vs LM78L15CS |
SG140-15R/883B | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, METAL CAN, TO-66, 3 PIN | Microsemi Corporation | ML78L15A-FBL1 vs SG140-15R/883B |
KIA7815AP | Fixed Positive Standard Regulator, 15VBIPolar, TO-220AB, 3 PIN | KEC | ML78L15A-FBL1 vs KIA7815AP |