LM78L15CS vs 78L15M-AA3-R feature comparison

LM78L15CS Promax-Johnton Electronic Corporation

Buy Now Datasheet

78L15M-AA3-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROMAX-JOHNTON CORP UNISONIC TECHNOLOGIES CO LTD
Part Package Code SOIC SOT-223
Package Description SOP, SOP,
Pin Count 8 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G3
Length 4.9 mm 6.5 mm
Number of Functions 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Voltage1-Max 15.45 V 15.75 V
Output Voltage1-Min 14.55 V 14.25 V
Output Voltage1-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 2.3 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 5%
Width 3.9 mm 3.5 mm
Base Number Matches 1 1
JESD-609 Code e0
Output Current1-Max 0.04 A
Package Equivalence Code SOT-223
Terminal Finish TIN LEAD

Compare LM78L15CS with alternatives

Compare 78L15M-AA3-R with alternatives