ML10-390K vs 550-3399-08-02-00-LF feature comparison

ML10-390K Gowanda Electronics Corporation

Buy Now Datasheet

550-3399-08-02-00-LF Cambion Electronics Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP CAMBION ELECTRONICS LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Molded Tubular
Core Material PHENOLIC
DC Resistance 0.3 Ω 0.3 Ω
Inductance-Nom (L) 0.39 µH 0.39 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.511 mm 0.51 mm
Lead Length 36.525 mm 38.1 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.413 mm 2.41 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Rated Current-Max 0.7 A 0.7 A
Self Resonance Frequency 365 MHz 350 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape PRINTED WIRING PIN WIRE
Test Frequency 10 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Packing Method Bulk
Quality Factor-Min (at L-nom) 30

Compare ML10-390K with alternatives

Compare 550-3399-08-02-00-LF with alternatives