550-3399-08-02-00-LF
vs
M39010/08BR39KR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CAMBION ELECTRONICS LTD
API DELEVAN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Tubular
DC Resistance
0.3 Ω
0.3 Ω
Inductance-Nom (L)
0.39 µH
0.39 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.51 mm
0.635 mm
Lead Length
38.1 mm
36.58 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.41 mm
4.75 mm
Package Length
6.35 mm
11.1 mm
Package Style
Axial
Axial
Packing Method
Bulk
TR, 14 INCH
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.7 A
1.7 A
Self Resonance Frequency
350 MHz
365 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Base Number Matches
1
2
Pbfree Code
No
Core Material
PHENOLIC
JESD-609 Code
e0
Reference Standard
MIL-PRF-39010/08
Terminal Finish
Tin/Lead (Sn63Pb37)
Test Frequency
25 MHz
Compare 550-3399-08-02-00-LF with alternatives
Compare M39010/08BR39KR with alternatives