MKS0F031000F00MOSD vs B32591C3104M289 feature comparison

MKS0F031000F00MOSD Wima

Buy Now Datasheet

B32591C3104M289 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WIMA GMBH & CO KG EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method ROLL AMMO PACK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Additional Feature RATED VOLTAGE: 250 V
Manufacturer Series B32591

Compare MKS0F031000F00MOSD with alternatives

Compare B32591C3104M289 with alternatives