MKS0F031000F00MOSD
vs
B32591C3104M011
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
TDK CORP
Package Description
,
, 5120
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.80
Capacitance
0.1 µF
0.1 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYETHYLENE TEREPHTHALATE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
ROLL
Bulk
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
160 V
160 V
Rated (DC) Voltage (URdc)
250 V
250 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Base Number Matches
1
2
Height
16 mm
Length
13 mm
Package Style
Radial
Series
B32591
Size Code
5120
Terminal Pitch
10 mm
Width
5 mm
Compare MKS0F031000F00MOSD with alternatives
Compare B32591C3104M011 with alternatives