Part Details for MKS0F031000F00MOSD by Wima
Overview of MKS0F031000F00MOSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS0F031000F00MOSD
MKS0F031000F00MOSD CAD Models
MKS0F031000F00MOSD Part Data Attributes
|
MKS0F031000F00MOSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS0F031000F00MOSD
Wima
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | ROLL | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKS0F031000F00MOSD
This table gives cross-reference parts and alternative options found for MKS0F031000F00MOSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS0F031000F00MOSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS0F031000F00MNSD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS0F031000F00MOSD vs MKS0F031000F00MNSD |
185104M250AGC-F | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MKS0F031000F00MOSD vs 185104M250AGC-F |
R84ID3100280-M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MKS0F031000F00MOSD vs R84ID3100280-M |
MKS2F031001E00MASD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS0F031000F00MOSD vs MKS2F031001E00MASD |
R84ID3100AA0-M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MKS0F031000F00MOSD vs R84ID3100AA0-M |
R84ID3100CK0-M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MKS0F031000F00MOSD vs R84ID3100CK0-M |
R66104M250BT | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS0F031000F00MOSD vs R66104M250BT |
R60IF3100GY6-M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS0F031000F00MOSD vs R60IF3100GY6-M |
B32591C3104M008 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS0F031000F00MOSD vs B32591C3104M008 |
B32591C3104M289 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS0F031000F00MOSD vs B32591C3104M289 |