MKP3V110
vs
K1100G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
LITTELFUSE INC
Package Description
LONG FORM, O-PALF-W2
LONG FORM, O-PALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
120 V
118 V
Breakover Voltage-Min
100 V
104 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Holding Current-Max
100 mA
Holding Current-Nom
100 mA
150 mA
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
e3
Non-Repetitive Pk On-state Cur
20 A
20 A
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
1 A
1 A
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Trigger Device Type
SIDAC
SIDAC
Base Number Matches
1
6
Pbfree Code
No
Part Package Code
DO-15
Pin Count
2
Samacsys Manufacturer
LITTELFUSE
JEDEC-95 Code
DO-15
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Repetitive Peak Reverse Voltage
90 V
Time@Peak Reflow Temperature-Max (s)
40
Compare MKP3V110 with alternatives
Compare K1100G with alternatives