K1100G
vs
K1V11
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description
,
LONG FORM, O-XALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Breakover Voltage-Max
118 V
118 V
Breakover Voltage-Min
104 V
104 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Holding Current-Max
150 mA
Holding Current-Nom
10 mA
50 mA
Non-Repetitive Pk On-state Cur
20 A
20 A
Number of Elements
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Peak Reflow Temperature (Cel)
260
255
RMS On-state Current-Max
1 A
1 A
Repetitive Peak Reverse Voltage
90 V
90 V
Surface Mount
NO
NO
Trigger Device Type
SIDAC
SIDAC
Base Number Matches
4
1
Part Package Code
AXIAL
Pin Count
2
Manufacturer Package Code
AX10
HTS Code
8541.30.00.80
Samacsys Manufacturer
Shindengen Electric Manufacturing Co., Ltd.
JESD-30 Code
O-XALF-W2
Moisture Sensitivity Level
2
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Terminal Form
WIRE
Terminal Position
AXIAL
Compare K1V11 with alternatives