K1100G
vs
K1100E70
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
TECCOR ELECTRONICS INC
Package Description
,
TO-92, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Breakover Voltage-Max
118 V
118 V
Breakover Voltage-Min
104 V
104 V
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Holding Current-Max
150 mA
Holding Current-Nom
10 mA
60 mA
Non-Repetitive Pk On-state Cur
20 A
20 A
Number of Elements
1
1
Operating Temperature-Max
125 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Peak Reflow Temperature (Cel)
260
RMS On-state Current-Max
1 A
1 A
Repetitive Peak Reverse Voltage
90 V
90 V
Surface Mount
NO
NO
Trigger Device Type
SIDAC
SIDAC
Base Number Matches
4
2
Part Package Code
TO-92
Pin Count
3
HTS Code
8541.30.00.80
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T2
JESD-609 Code
e0
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Compare K1100E70 with alternatives