MJUN20DS-TOA
vs
MJUN20-DS-HOA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
CRANE CONNECTORS
CRANE CONNECTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Additional Feature
OPEN TOP MULTIPLE POSITIONS
Body Breadth
0.196 inch
Body Depth
0.236 inch
Body Length
1 inch
Body/Shell Style
PLUG
Connector Type
INTERCONNECTION DEVICE
INTERCONNECTION DEVICE
Contact Finish Mating
SN-PB ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
DUAL PRONG
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
6.672 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Plating Thickness
100u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Total Number of Contacts
20
Withdrawl Force-Min
3.336 N
Base Number Matches
1
1
Compare MJUN20DS-TOA with alternatives
Compare MJUN20-DS-HOA with alternatives