MJUN20-DS-HOA vs MJUN20DS-FOA feature comparison

MJUN20-DS-HOA Crane Connectors

Buy Now Datasheet

MJUN20DS-FOA Crane Connectors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CRANE CONNECTORS CRANE CONNECTORS
Reach Compliance Code unknown unknown
Connector Type INTERCONNECTION DEVICE INTERCONNECTION DEVICE
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
Additional Feature OPEN TOP MULTIPLE POSITIONS
Body Breadth 0.196 inch
Body Depth 0.236 inch
Body Length 1 inch
Body/Shell Style PLUG
Contact Finish Mating AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style DUAL PRONG
Dielectric Withstanding Voltage 1000VAC V
Insertion Force-Max 6.672 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 3u inch
Rated Current (Signal) 3 A
Reference Standard UL
Total Number of Contacts 20
Withdrawl Force-Min 3.336 N

Compare MJUN20-DS-HOA with alternatives

Compare MJUN20DS-FOA with alternatives