MJUN20DS-TOA vs MJUN20-DS-FOA feature comparison

MJUN20DS-TOA Crane Connectors

Buy Now Datasheet

MJUN20-DS-FOA Crane Connectors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CRANE CONNECTORS CRANE CONNECTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature OPEN TOP MULTIPLE POSITIONS
Body Breadth 0.196 inch
Body Depth 0.236 inch
Body Length 1 inch
Body/Shell Style PLUG
Connector Type INTERCONNECTION DEVICE INTERCONNECTION DEVICE
Contact Finish Mating SN-PB ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style DUAL PRONG
Dielectric Withstanding Voltage 1000VAC V
Insertion Force-Max 6.672 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 100u inch
Rated Current (Signal) 3 A
Reference Standard UL
Total Number of Contacts 20
Withdrawl Force-Min 3.336 N
Base Number Matches 1 1

Compare MJUN20DS-TOA with alternatives

Compare MJUN20-DS-FOA with alternatives