MJUN18DS-GOA vs MJUN20DS-TOA feature comparison

MJUN18DS-GOA Crane Connectors

Buy Now Datasheet

MJUN20DS-TOA Crane Connectors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRANE CONNECTORS CRANE CONNECTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature OPEN TOP MULTIPLE POSITIONS OPEN TOP MULTIPLE POSITIONS
Body Breadth 0.196 inch 0.196 inch
Body Depth 0.236 inch 0.236 inch
Body Length 0.9 inch 1 inch
Body/Shell Style PLUG PLUG
Connector Type INTERCONNECTION DEVICE INTERCONNECTION DEVICE
Contact Finish Mating AU ON NI SN-PB ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style DUAL PRONG DUAL PRONG
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Insertion Force-Max 6.672 N 6.672 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e0 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 15u inch 100u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Total Number of Contacts 18 20
Withdrawl Force-Min 3.336 N 3.336 N
Base Number Matches 1 1

Compare MJUN18DS-GOA with alternatives

Compare MJUN20DS-TOA with alternatives