MJTP1106SA
vs
FSM4JART
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
Apem
TE Connectivity
Actuator Type
PLUNGER TYPE
Body Breadth
3.5 mm
6.19 mm
Body Height
3.9 mm
3.6 mm
Body Length or Diameter
6 mm
6.19 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
10 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Voltage(DC)-Max
12 V
24 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
PANEL MOUNT
Number of Switches
1
1
Operating Force-Max
1.86 N
2.548 N
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-20 °C
-40 °C
Packing Method
BULK
TR
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Actuator Color
RED
Actuator Length
0.055 inch
Actuator Material
POLYACETAL RESIN
Body Color
BLACK
Center Contact Plating
SILVER
Contact Current(AC)-Max
0.05 A
End Contact Material
COPPER ALLOY
Housing Material
POLYAMIDE
Compare MJTP1106SA with alternatives
Compare FSM4JART with alternatives