MJTP1106SA vs 1BT003-2623L feature comparison

MJTP1106SA APEM Inc

Buy Now Datasheet

1BT003-2623L Foxconn

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Apem
Actuator Type PLUNGER TYPE PUSHBUTTON
Body Breadth 3.5 mm 3.6 mm
Body Height 3.9 mm 3.5 mm
Body Length or Diameter 6 mm 8.2 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 1.86 N 1.57 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Package Description LEAD FREE
Actuator Length 0.056 inch
Actuator Travel 0.5 mm
Additional Feature ROHS COMPLIANT
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact Function ON-OFF
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
End Contact Material COPPER ALLOY
End Contact Plating SILVER
Housing Material THERMOPLASTIC
Insulation Resistance 100000000 Ω
PCB Hole Count 4
Terminal Length 0.114 inch

Compare MJTP1106SA with alternatives

Compare 1BT003-2623L with alternatives