FSM4JART
vs
SWT7-X3GTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
BI TECHNOLOGIES CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Actuator Color
RED
GREEN
Actuator Length
0.055 inch
Actuator Material
POLYACETAL RESIN
Body Breadth
6.19 mm
6.2 mm
Body Color
BLACK
Body Height
3.6 mm
2 mm
Body Length or Diameter
6.19 mm
6.3 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Voltage(DC)-Max
24 V
12 V
Electrical Life
100000 Cycle(s)
End Contact Material
COPPER ALLOY
Housing Material
POLYAMIDE
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.548 N
1.57 N
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Packing Method
TR
TAPE AND REEL
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
STEM
Contact Resistance
0.1 mΩ
Insulation Resistance
100000000 Ω
Compare FSM4JART with alternatives
Compare SWT7-X3GTR with alternatives