MJTP1106SA vs TL1105AF160Q feature comparison

MJTP1106SA APEM Inc

Buy Now Datasheet

TL1105AF160Q E-Switch Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Apem E-Switch
Actuator Type PLUNGER TYPE
Body Breadth 3.5 mm 6 mm
Body Height 3.9 mm 3.6 mm
Body Length or Diameter 6 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC 0.05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.86 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Color BLACK
Actuator Travel 0.25 mm
Center Contact Plating SILVER
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VAC V
End Contact Plating SILVER
Insulation Resistance 100000000 Ω
PCB Hole Count 4
Terminal Length 0.136 inch
Terminal Material BRASS

Compare MJTP1106SA with alternatives

Compare TL1105AF160Q with alternatives