MJK004-RT881G50S-E
vs
98320-508
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MMT MACHRONE CORP
FCI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
ROHS COMPLIANT
TRAY PACKAGING
Board Mounting Option
SPLIT BOARD LOCK
SOLDER HOLDING POSTS
Body Breadth
0.472 inch
0.453 inch
Body Depth
0.74 inch
0.709 inch
Body Length
0.626 inch
0.6 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Insulation Resistance
500000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
POLYETHYLENE
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Shell Finish
NICKEL
TIN
Shell Material
COPPER ALLOY
COPPER ALLOY
Terminal Pitch
1.27 mm
0.9906 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
8
8
Base Number Matches
1
1
Contact Resistance
35 mΩ
Dielectric Withstanding Voltage
1000VAC V
Durability
750 Cycles
Insertion Force-Max
2.78 N
Compare MJK004-RT881G50S-E with alternatives
Compare 98320-508 with alternatives