MJF13007 vs MJE13007F feature comparison

MJF13007 Motorola Mobility LLC

Buy Now Datasheet

MJE13007F KEC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC KEC CORP
Part Package Code SFM TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220IS, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
kg CO2e/kg 8.8
Average Weight (mg) 1995.93
CO2e (mg) 17564.141
Category CO2 Kg 8.8
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 8 A 8 A
Collector-Emitter Voltage-Max 400 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 10
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 50 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 14 MHz 4 MHz
Turn-off Time-Max (toff) 3700 ns
Turn-on Time-Max (ton) 1600 ns
VCEsat-Max 3 V
Base Number Matches 1 3

Compare MJF13007 with alternatives

Compare MJE13007F with alternatives