MJE13007F vs BUL146FG feature comparison

MJE13007F Unisonic Technologies Co Ltd

Buy Now Datasheet

BUL146FG Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD ROCHESTER ELECTRONICS LLC
Package Description , ROHS COMPLIANT, CASE 221D-03, ISOLATED TO-220, FULL PACK-3
Reach Compliance Code compliant unknown
ECCN Code EAR99
Configuration SINGLE SINGLE
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-220AB
Pin Count 3
Manufacturer Package Code CASE 221D-03
Additional Feature UL RECOGNIZED
Case Connection ISOLATED
Collector Current-Max (IC) 6 A
Collector-Emitter Voltage-Max 400 V
DC Current Gain-Min (hFE) 8
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 14 MHz

Compare BUL146FG with alternatives