MJE802 vs MJ802G feature comparison

MJE802 Motorola Mobility LLC

Buy Now Datasheet

MJ802G Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Package Description FLANGE MOUNT, R-PSFM-T3 LEAD FREE, CASE 1-07, TO-3, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 4 A 30 A
Collector-Emitter Voltage-Max 80 V 90 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR SINGLE
DC Current Gain-Min (hFE) 100 25
JEDEC-95 Code TO-225AA TO-204AA
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 40 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1 MHz 2 MHz
VCEsat-Max 3 V
Base Number Matches 1 1
Pbfree Code No
Part Package Code TO-3
Pin Count 2
Manufacturer Package Code CASE 1-07
Case Connection COLLECTOR
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MJE802 with alternatives

Compare MJ802G with alternatives