MJ802G vs 2SC1881(K) feature comparison

MJ802G Rochester Electronics LLC

Buy Now Datasheet

2SC1881(K) Hitachi Ltd

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC HITACHI LTD
Part Package Code TO-3 TO-220AB
Package Description LEAD FREE, CASE 1-07, TO-3, 2 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 2 3
Manufacturer Package Code CASE 1-07
Reach Compliance Code unknown unknown
Case Connection COLLECTOR
Collector Current-Max (IC) 30 A 3 A
Collector-Emitter Voltage-Max 90 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 25 1000
JEDEC-95 Code TO-204AA TO-220AB
JESD-30 Code O-MBFM-P2 R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Number of Terminals 2 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 2 MHz
Base Number Matches 2 2
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 30 W

Compare MJ802G with alternatives

Compare 2SC1881(K) with alternatives