MJE802
vs
BUV22G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
GENERAL TRANSISTOR CORP
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
4 A
40 A
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
750
10
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
40 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
1 MHz
8 MHz
Base Number Matches
16
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
BFM
Package Description
CASE 197A-05, TO-3, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 197A-05
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
250 V
JEDEC-95 Code
TO-204AE
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e1
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare MJE802 with alternatives
Compare BUV22G with alternatives