MJE13005 vs MJE13005BG feature comparison

MJE13005 Comset Semiconductor

Buy Now Datasheet

MJE13005BG onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer COMSET SEMICONDUCTORS ON SEMICONDUCTOR
Package Description TO-220, 3 PIN PLASTIC, TO-220AB, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 4 A 4 A
Collector-Base Capacitance-Max 65 pF
Collector-Emitter Voltage-Max 400 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 8 8
Fall Time-Max (tf) 900 ns
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 2 W
Power Dissipation-Max (Abs) 75 W
Rise Time-Max (tr) 700 ns
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Turn-off Time-Max (toff) 4900 ns
Turn-on Time-Max (ton) 800 ns
VCEsat-Max 1 V
Base Number Matches 1 1
Part Package Code TO-220AB
Pin Count 3
HTS Code 8541.29.00.95
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MJE13005 with alternatives

Compare MJE13005BG with alternatives