MJE13005 vs MJE13005AN feature comparison

MJE13005 Baneasa SA

Buy Now Datasheet

MJE13005AN onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BANEASA S A ON SEMICONDUCTOR
Part Package Code SFM TO-220AB
Package Description TO-220, 3 PIN PLASTIC, TO-220AB, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 4 A 4 A
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 37 1
Rohs Code No
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 400 V
DC Current Gain-Min (hFE) 8
JESD-609 Code e0
Operating Temperature-Max 150 °C
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 4 MHz

Compare MJE13005 with alternatives

Compare MJE13005AN with alternatives