MJE13005
vs
MJE13005AK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BANEASA S A
ON SEMICONDUCTOR
Part Package Code
SFM
TO-220AB
Package Description
TO-220, 3 PIN
PLASTIC, TO-220AB, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
4 A
4 A
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
37
1
Rohs Code
No
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
400 V
DC Current Gain-Min (hFE)
8
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Terminal Finish
TIN LEAD
Transition Frequency-Nom (fT)
4 MHz
Compare MJE13005 with alternatives
Compare MJE13005AK with alternatives