MJ15016G vs MJ15011 feature comparison

MJ15016G Rochester Electronics LLC

Buy Now Datasheet

MJ15011 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code TO-3 TO-3
Package Description ROHS COMPLIANT, CASE 1-07, TO-3, 2 PIN CASE 1-07, TO-3, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 1-07 CASE 1-07
Reach Compliance Code unknown unknown
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 10 A
Collector-Emitter Voltage-Max 120 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 15
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT SPECIFIED NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 240
Polarity/Channel Type PNP NPN
Qualification Status COMMERCIAL COMMERCIAL
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2.2 MHz
Base Number Matches 1 2

Compare MJ15016G with alternatives

Compare MJ15011 with alternatives