MJ15016G vs BD165 feature comparison

MJ15016G New Jersey Semiconductor Products Inc

Buy Now Datasheet

BD165 Texas Instruments

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC TEXAS INSTRUMENTS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 15 A 1.5 A
Collector-Emitter Voltage-Max 120 V
Configuration SINGLE SINGLE
Number of Elements 1 1
Polarity/Channel Type PNP NPN
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 18 MHz 3 MHz
Base Number Matches 3 7
Rohs Code No
DC Current Gain-Min (hFE) 40
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 20 W
Surface Mount NO