MJ15011 vs MJ15011G feature comparison

MJ15011 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

MJ15011G Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD ROCHESTER ELECTRONICS LLC
Part Package Code TO-3 TO-3
Package Description FLANGE MOUNT, O-MBFM-P2 LEAD FREE, CASE 1-07, TO-3, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 15
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 10 2
Pbfree Code No
Manufacturer Package Code CASE 1-07
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING

Compare MJ15011 with alternatives

Compare MJ15011G with alternatives