MJ15016G vs 2SD1134B feature comparison

MJ15016G Rochester Electronics LLC

Buy Now Datasheet

2SD1134B Hitachi Ltd

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC HITACHI LTD
Part Package Code TO-3 TO-220AB
Package Description ROHS COMPLIANT, CASE 1-07, TO-3, 2 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 2 3
Manufacturer Package Code CASE 1-07
Reach Compliance Code unknown unknown
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 4 A
Collector-Emitter Voltage-Max 120 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 60
JEDEC-95 Code TO-204AA TO-220AB
JESD-30 Code O-MBFM-P2 R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2.2 MHz 7 MHz
Base Number Matches 1 1
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 40 W

Compare MJ15016G with alternatives

Compare 2SD1134B with alternatives