MJ15016.MOD vs BD139.10 feature comparison

MJ15016.MOD TT Electronics Resistors

Buy Now Datasheet

BD139.10 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC MOTOROLA INC
Package Description FLANGE MOUNT, O-MBFM-P2 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 15 A 1.5 A
Collector-Emitter Voltage-Max 120 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 63
JEDEC-95 Code TO-204AA TO-225AA
JESD-30 Code O-MBFM-P2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2.2 MHz 250 MHz
Base Number Matches 2 3
Rohs Code No
HTS Code 8541.29.00.75
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 12.5 W
Power Dissipation-Max (Abs) 8 W
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare MJ15016.MOD with alternatives

Compare BD139.10 with alternatives