MJ15016.MOD vs 2SC4765 feature comparison

MJ15016.MOD TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2SC4765 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD TOSHIBA CORP
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2 FLANGE MOUNT, R-PSFM-T3
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 15 A 5 A
Collector-Emitter Voltage-Max 120 V 600 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 10 3.5
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2.2 MHz 3 MHz
Base Number Matches 2 2
Additional Feature BUILT-IN BIAS RESISTOR
Transistor Application AMPLIFIER

Compare MJ15016.MOD with alternatives

Compare 2SC4765 with alternatives