MJ15016.MOD
vs
MJE8502A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMELAB LTD
MOTOROLA INC
Part Package Code
TO-3
Package Description
FLANGE MOUNT, O-MBFM-P2
FLANGE MOUNT, R-PSFM-T3
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
15 A
5 A
Collector-Emitter Voltage-Max
120 V
700 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
7.5
JEDEC-95 Code
TO-204AA
TO-220AB
JESD-30 Code
O-MBFM-P2
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
2.2 MHz
Base Number Matches
2
2
HTS Code
8541.29.00.95
Power Dissipation Ambient-Max
80 W
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
6000 ns
Compare MJ15016.MOD with alternatives
Compare MJE8502A with alternatives