MJ15016
vs
BD791
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Part Package Code
TO-3
TO-225AA
Package Description
CASE 1-07, TO-3, 2 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
2
3
Manufacturer Package Code
CASE 1-07
CASE 77-09
Reach Compliance Code
unknown
unknown
Case Connection
COLLECTOR
Collector Current-Max (IC)
15 A
4 A
Collector-Emitter Voltage-Max
120 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
5
JEDEC-95 Code
TO-204AA
TO-225AA
JESD-30 Code
O-MBFM-P2
R-PSFM-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
PNP
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
2.2 MHz
40 MHz
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
50 pF
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
15 W
VCEsat-Max
3 V
Compare MJ15016 with alternatives
Compare BD791 with alternatives