MJ15016 vs MJ15011G feature comparison

MJ15016 Motorola Mobility LLC

Buy Now Datasheet

MJ15011G Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code TO-3 TO-3
Package Description FLANGE MOUNT, O-MBFM-P2 LEAD FREE, CASE 1-07, TO-3, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 10 A
Collector-Base Capacitance-Max 600 pF
Collector-Emitter Voltage-Max 120 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 15
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 180 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2.2 MHz
Turn-off Time-Max (toff) 9000 ns
Turn-on Time-Max (ton) 4500 ns
VCEsat-Max 5 V
Base Number Matches 1 1
Pbfree Code No
Manufacturer Package Code CASE 1-07
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MJ15016 with alternatives

Compare MJ15011G with alternatives