MJ15011 vs 2SB857 feature comparison

MJ15011 Motorola Mobility LLC

Buy Now Datasheet

2SB857 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC HITACHI LTD
Package Description FLANGE MOUNT, O-MBFM-P2 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 4 A
Collector-Base Capacitance-Max 750 pF
Collector-Emitter Voltage-Max 250 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 60
JEDEC-95 Code TO-204AA TO-220AB
JESD-30 Code O-MBFM-P2 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN PNP
Power Dissipation Ambient-Max 200 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
VCEsat-Max 2.5 V
Base Number Matches 1 4
Rohs Code No
Part Package Code TO-220AB
Pin Count 3
Power Dissipation-Max (Abs) 40 W
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 15 MHz

Compare MJ15011 with alternatives

Compare 2SB857 with alternatives