2SB857 vs MJ15016G feature comparison

2SB857 New Jersey Semiconductor Products Inc

Buy Now Datasheet

MJ15016G New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Date Of Intro 2018-11-28
Collector Current-Max (IC) 4 A 15 A
Collector-Emitter Voltage-Max 50 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 40 W
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 18 MHz
VCEsat-Max 1 V
Base Number Matches 5 3