MIL-C-55302/62-D12M vs M30-1301200 feature comparison

MIL-C-55302/62-D12M Winchester Interconnect

Buy Now Datasheet

M30-1301200 Harwin

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WINCHESTER INTERCONNECT HARWIN PLC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-55302/62
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 1.25 mm
Termination Type SOLDERLESS
Total Number of Contacts 12 12
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Material NOT SPECIFIED
UL Flammability Code 94V-0

Compare MIL-C-55302/62-D12M with alternatives

Compare M30-1301200 with alternatives