M30-1301200 vs UMR012MF2KM feature comparison

M30-1301200 Harwin

Buy Now Datasheet

UMR012MF2KM Micross Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARWIN PLC MICROSS COMPONENTS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.25 mm 2.54 mm
Total Number of Contacts 12 12
UL Flammability Code 94V-0
Base Number Matches 1 2
Mounting Style STRAIGHT
Mounting Type BOARD
Termination Type SOLDER

Compare M30-1301200 with alternatives

Compare UMR012MF2KM with alternatives