Part Details for MIL-C-55302/62-D12M by Winchester Interconnect
Overview of MIL-C-55302/62-D12M by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for MIL-C-55302/62-D12M
MIL-C-55302/62-D12M CAD Models
MIL-C-55302/62-D12M Part Data Attributes
|
MIL-C-55302/62-D12M
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/62-D12M
Winchester Interconnect
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302/62 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDERLESS | |
Total Number of Contacts | 12 |
Alternate Parts for MIL-C-55302/62-D12M
This table gives cross-reference parts and alternative options found for MIL-C-55302/62-D12M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62-D12M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2,54R12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Lumberg Connect GmbH | MIL-C-55302/62-D12M vs 2,54R12 |
3510-212 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | MIL-C-55302/62-D12M vs 3510-212 |
M30-1301200 | Board Connector, 12 Contact(s), 1 Row(s), Female | Harwin | MIL-C-55302/62-D12M vs M30-1301200 |
MICA12VP3 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | MIL-C-55302/62-D12M vs MICA12VP3 |
BL15SMD04312SM | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | MIL-C-55302/62-D12M vs BL15SMD04312SM |
16540.562.501 | Board Connector, 12 Contact(s), 1 Row(s), Female | Lear Corporation | MIL-C-55302/62-D12M vs 16540.562.501 |
MIL-C-55302/62-A12L | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62-D12M vs MIL-C-55302/62-A12L |
2,54RFL12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Lumberg Connect GmbH | MIL-C-55302/62-D12M vs 2,54RFL12 |
1000-112-2101 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | MIL-C-55302/62-D12M vs 1000-112-2101 |
CE156F24-12 | Board Connector, 12 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | MIL-C-55302/62-D12M vs CE156F24-12 |